
The APTM10AM02FG is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a continuous drain current of 495A and a gate to source voltage of 30V. The device has a fall time of 160ns and a turn-off delay time of 500ns. It is packaged in a flange mount with a screw mount type and is available in bulk packaging. The APTM10AM02FG is not radiation hardened and is compliant with RoHS regulations.
Microsemi APTM10AM02FG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 495A |
| Fall Time | 160ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
No datasheet is available for this part.