The APTM10HM09FTG is a 4 N-Channel MOSFET with a maximum drain to source voltage of 100V and continuous drain current of 139A. It features a maximum Rds On of 10mR and a maximum power dissipation of 390W. The device is packaged in a flange mount package and is RoHS compliant. It operates over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Microsemi APTM10HM09FTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM10HM09FTG technical specifications.
| Continuous Drain Current (ID) | 139A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 4 N-Channel |
| Input Capacitance | 9.875nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM10HM09FTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.