The APTM10TAM09FPG is a high-power N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 139A and a gate to source voltage of 30V. The device features a fall time of 125ns and turn-off and turn-on delay times of 95ns and 35ns, respectively. It is packaged in a flange mount package and is compliant with RoHS regulations.
Microsemi APTM10TAM09FPG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 139A |
| Fall Time | 125ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.