This 6 N-Channel MOSFET module features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 208W and a continuous drain current of 70A. The module is packaged in a flange mount, R-XUFM-X21 package type and is RoHS compliant.
Microsemi APTM10TAM19FPG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 125ns |
| FET Type | 6 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.