Power Field-Effect Transistor, 34A I(D), 1200V, 0.348ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP4, 12 PIN
Microsemi APTM120A29FTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 34A |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 780W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM120A29FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.