Power Field-Effect Transistor, 60A I(D), 1200V, 0.175ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP6, 7 PIN
Microsemi APTM120DU15G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 60A |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
No datasheet is available for this part.