
The APTM50HM65FT3G is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a drain to source voltage of 500V and a continuous drain current of 51A. The device has a drain-source on resistance of 78mR and a power dissipation of 390W. It is packaged in a flange mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi APTM50HM65FT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM50HM65FT3G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 78mR |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 4 |
| Packaging | Bulk |
| Power Dissipation | 390W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50HM65FT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
