Microsemi ARF477FL technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 500V |
| Max Frequency | 100MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 400W |
| Max Power Dissipation | 750W |
| Mount | Screw |
| Number of Elements | 2 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF477FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.