Microsemi AX2000-1FG896I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 31mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 2000000 |
| Number of I/Os | 586 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 27 |
| RoHS Compliant | No |
| Series | Act 2 |
| Weight | 0.01411oz |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AX2000-1FG896I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.