High-performance Field Programmable Gate Array (FPGA) featuring 21,504 CLBs and 2,000,000 gates, operating at a maximum frequency of 649MHz. This integrated circuit offers 32,256 logic cells, 684 I/Os, and 294,912 bits of RAM. Packaged in an 1152-pin FBGA with a 1mm pitch, it supports surface mounting and operates within a voltage range of 1.425V to 1.575V. Designed for demanding applications, it has a propagation delay of 0.99ns and an operating temperature range of 0°C to 70°C.
Microsemi AX2000-FG1152 technical specifications.
| Package/Case | FBGA |
| Frequency | 649MHz |
| Height | 1.73mm |
| Length | 35mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 2000000 |
| Number of I/Os | 684 |
| Number of Logic Blocks (LABs) | 21504 |
| Number of Logic Elements/Cells | 21504 |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Series | Axcelerator |
| Turn-On Delay Time | 0.99ns |
| Weight | 0.01411oz |
| Width | 35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AX2000-FG1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.