This device is a dual Schottky barrier diode array intended for general-purpose high-speed switching, mixer, and detector applications. It is also used for board-level signal termination to clamp line overshoot and undershoot within one forward diode threshold voltage. The BAS40-05 is supplied in a molded SOT-23 surface-mount package and provides 40 V repetitive peak reverse voltage with 200 mA forward continuous current and 200 mW power dissipation at 25°C ambient. The datasheet specifies an operating temperature range of -55°C to +125°C and a storage temperature range of -55°C to +150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi BAS40-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi BAS40-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.