
The CPT500100 is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 8mA. The device is packaged in a TO-244AB package and is mounted via screw on a chassis mount. It is RoHS compliant and lead free.
Microsemi CPT500100 technical specifications.
| Average Rectified Current | 250A |
| Package/Case | TO-244AB |
| Forward Current | 500A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 8mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi CPT500100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.