
The CPT600150D is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 600A and a maximum reverse voltage of 150V. The device is packaged in a module format and is mounted via screw on a chassis. It has a maximum repetitive reverse voltage of 150V and a maximum reverse current of 7mA.
Microsemi CPT600150D technical specifications.
| Average Rectified Current | 300A |
| Package/Case | Module |
| Forward Current | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 7mA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CPT600150D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.