Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi DRF1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 7.5ns |
| Lead Free | Lead Free |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Number of Drivers | 1 |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DRF1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.