Bridge rectifier diode with a maximum repetitive peak reverse voltage of 1000V and a maximum operating temperature of 150°C. Features four elements for efficient rectification, handling up to 4A of current. This component is designed for AC to DC conversion applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | Compliant |
| Military Spec | False |