The JAN1N3823A is a silicon unidirectional zener diode with a maximum operating temperature of 175 degrees Celsius. It has a power dissipation of 1 watt and is packaged in a DO-202AA axial configuration. The diode element is made of silicon and has a maximum operating temperature of 175 degrees Celsius, with a minimum operating temperature of -65 degrees Celsius. The JAN1N3823A is a single-element device with 2 terminals and a JEDEC package code of DO-202AA.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N3823A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-202AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.