The JAN1N5301UR-1 is a hermetically sealed, glass MELF-2 zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum supply voltage of 100V and an output current of 1.4mA. The diode is packaged in a DO-213AB package and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant. The JAN1N5301UR-1 is a military-grade component that meets the requirements of MIL-PRF-19500/463.
Microsemi JAN1N5301UR-1 technical specifications.
| Accuracy | 10% |
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Output Current | 1.4mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/463 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5301UR-1 to view detailed technical specifications.
No datasheet is available for this part.