The JAN1N5618 is a hermetically sealed, glass package diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum reverse voltage of 600V and a maximum average rectified current of 1A. The diode is designed for through hole mounting and is not RoHS compliant. It is part of the Military, MIL-PRF-19500/427 series and is not radiation hardened.
Sign in to ask questions about the Microsemi JAN1N5618 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N5618 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/427 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5618 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.