The JAN1N5811US is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It can handle a maximum repetitive reverse voltage of 150V and a peak non-repetitive surge current of 125A. The diode has a forward current rating of 6A and a reverse recovery time of 30ns. It is available in a hermetically sealed, glass package with a 2-pin configuration. The JAN1N5811US is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/477 |
| RoHS | Not CompliantNo |