The JAN1N6123AUS is a bidirectional Zener diode with a minimum breakdown voltage of 48.5V and a maximum operating temperature of 175°C. It is packaged in a MELF package and is designed for surface mount applications. The diode has a peak pulse current of 7.1A and a peak pulse power of 500W. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6123AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 38.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6123AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.