Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6155AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 27.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6155AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.