The JAN1N6319US is a 6.2V Zener diode with a maximum power dissipation of 500mW and an operating temperature range of -65°C to 175°C. It has a tolerance of 5% and a maximum reverse leakage current of 5uA. The diode is packaged in a MELF package and is suitable for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6319US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Impedance | 3R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6319US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.