Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6329US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6329US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Impedance | 12R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6329US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.