
Unidirectional Zener rectifier diode with 1 element, designed for general-purpose rectification. Features a maximum DC reverse voltage of 400V and an average rectified current of 400mA. Operates within a temperature range of -55°C to 175°C, with a minimum breakdown voltage of 13.6V. Packaged in a DO-35 case for through-hole mounting, with tin-lead contact plating.
Sign in to ask questions about the Microsemi JAN1N647-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N647-1 technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | DO-35 |
| Clamping Voltage | 22.6V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 13.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5A |
| Peak Pulse Current | 374A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.6V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N647-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
