The JAN1N964B-1 is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 480mW and a maximum reverse leakage current of 5uA. The diode is packaged in a through-hole package type O-LALF-W2 and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN1N964B-1 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 13V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.