Sign in to ask questions about the Microsemi JAN2N2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN2N2222A technical specifications.
| Package/Case | TO-18-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Contains Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/255 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.