Sign in to ask questions about the Microsemi JAN2N2222AUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN2N2222AUB technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/255 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N2222AUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.