The JAN2N2329 Silicon Controlled Rectifier from Microsemi is a 3-pin device packaged in a TO-5 case, suitable for through-hole mounting. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The device has a maximum repetitive reverse voltage of 400V and a hold current of 2mA. It is not radiation hardened and is not RoHS compliant. The JAN2N2329 is a military-grade device, compliant with MIL-PRF-19500/276.
Microsemi JAN2N2329 technical specifications.
| Package/Case | TO-5 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/276 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N2329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
