The JAN2N2329AS is a silicon controlled rectifier from Microsemi, packaged in a 3-pin TO-5 case and available in bulk. It features a hold current of 2mA and operates over a temperature range of -65°C to 125°C. This device is designed for through-hole mounting and is not radiation hardened or RoHS compliant. It meets the specifications of MIL-PRF-19500/276 and is suitable for use in military applications.
Microsemi JAN2N2329AS technical specifications.
| Package/Case | TO-5-3 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/276 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N2329AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
