The JAN2N2907A is a bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 600mA. It is packaged in a TO-18-3 package and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 200°C. It is not RoHS compliant and contains lead, making it suitable for military applications.
Microsemi JAN2N2907A technical specifications.
| Package/Case | TO-18-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/291 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N2907A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.