The JAN2N3737 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 1.5A. It is packaged in a TO-46-3 package and is designed for through hole mounting. The transistor has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 500mW. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN2N3737 technical specifications.
| Package/Case | TO-46-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 900mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/395 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.