The JAN2N6193 is a bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 5A. It is packaged in a TO-39-3 cylindrical package with a through hole mount. The transistor is rated for operation between -65°C and 200°C and has a maximum power dissipation of 1W. It is not RoHS compliant and is part of the military series MIL-PRF-19500/561.
Sign in to ask questions about the Microsemi JAN2N6193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN2N6193 technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Contact Plating | Tin, Lead |
| Max Collector Current | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/561 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N6193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.