Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN2N6249T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN2N6249T1 technical specifications.
| Collector Base Voltage (VCBO) | 300V |
| Max Collector Current | 10A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6249T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.