Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN2N6298 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN2N6298 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N6298 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
