The JAN2N6760 is a 400V MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 75W and a continuous drain current of 5.5A. The device is packaged in a flange mount package and is not RoHS compliant. It is designed for military applications and meets the MIL-PRF-19500/542 standard.
Microsemi JAN2N6760 technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 1.22R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/542 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.