This N-channel MOSFET has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 3.5A and a drain to source voltage of 100V. The device is packaged in a CLCC-18 package and is suitable for surface mount applications. It has a maximum power dissipation of 15W and a maximum Rds on of 610mR.
Microsemi JAN2N6782U technical specifications.
| Package/Case | CLCC |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 610mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/556 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6782U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.