Microsemi JAN2N6796 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 195mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/557 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N6796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.