The JAN2N6796U is a 100V N-Channel MOSFET with a continuous drain current of 8A. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 25W. The device is packaged in a CLCC-16 ceramic leadless chip carrier and is suitable for surface mount applications. The MOSFET is not radiation hardened and is not RoHS compliant.
Microsemi JAN2N6796U technical specifications.
| Package/Case | CLCC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 195mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/557 |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6796U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.