This hermetically sealed junction field-effect transistor features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 25W. It has a continuous drain current of 3A and a drain to source voltage of 400V. The transistor is packaged in a TO-39 package and is mounted through a hole. It is not RoHS compliant and is part of the military series MIL-PRF-19500/557.
Microsemi JAN2N6800 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 400V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 1.1R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/557 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N6800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.