The JAN2N6802U is a junction field-effect transistor with a maximum drain to source voltage of 500V and continuous drain current of 2.5A. It is packaged in a CLCC package and is designed for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN2N6802U technical specifications.
| Package/Case | CLCC |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 1.6R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/557 |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6802U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.