The JAN2N6849U is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 6.5A and a drain to source voltage of 100V. The device is rated for a maximum power dissipation of 25W and is packaged in a CLCC case.
Microsemi JAN2N6849U technical specifications.
| Package/Case | CLCC |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 320mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/564 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6849U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.