Sign in to ask questions about the Microsemi JANHCA1N5283 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANHCA1N5283 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi JANHCA1N5283 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.