Surface mount rectifier diode with 1A average rectified current and 150V maximum reverse voltage. Features a 25ns reverse recovery time and silicon construction. Packaged in bulk for MELF-2 surface mount applications. Compliant with MIL-PRF-19500/477 military specifications.
Microsemi JANS1N5806US technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/477 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANS1N5806US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.