The JANS2N2369AUB is a surface mount bipolar junction transistor with a collector base voltage of 40V and a maximum collector-emitter breakdown voltage of 15V. It has a maximum collector current of 400nA and a maximum power dissipation of 360mW. The transistor is rated for operation between -65°C and 200°C and is packaged in a small outline R-CDSO-N3 package.
Microsemi JANS2N2369AUB technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 450mV |
| Max Collector Current | 400nA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/317 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANS2N2369AUB to view detailed technical specifications.
No datasheet is available for this part.