The JANTX1N4968US is a Zener diode with a Zener voltage of 27V and a tolerance of 5%. It has a maximum power dissipation of 5W and a maximum operating temperature of 175°C. The diode is packaged in a MELF package and is designed for surface mount applications. It is not RoHS compliant and contains lead, making it suitable for military and aerospace applications.
Microsemi JANTX1N4968US technical specifications.
| Package/Case | MELF |
| Impedance | 6R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/356 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.