The JANTX1N4971 is a 36V Zener diode with a 5% tolerance and a maximum power dissipation of 5W. It operates over a temperature range of -65°C to 175°C and is available in a hermetic sealed, glass package. This diode is not RoHS compliant and contains lead, making it suitable for military applications. It is not radiation hardened and meets the MIL-PRF-19500/356 series specifications.
Sign in to ask questions about the Microsemi JANTX1N4971 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N4971 technical specifications.
| Impedance | 11R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/356 |
| Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4971 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.