The JANTX1N5618 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 500nA. The diode is packaged in an axial package with a through hole mount. It is not RoHS compliant and is part of the military series MIL-PRF-19500/427.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/427 |
| RoHS | Not CompliantNo |