
The JANTX1N5618US is a general purpose rectifier diode with a maximum operating temperature of 200°C and a maximum repetitive reverse voltage of 600V. It can handle an average rectified current of 1A and a peak non-repetitive surge current of 30A. The diode is available in a hermetic sealed glass package and is not radiation hardened. It is not RoHS compliant and contains lead. The operating temperature range is from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N5618US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/427 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5618US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
