The JANTX1N5659A is a unidirectional Zener diode with a clamping voltage of 165V and a minimum breakdown voltage of 114V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in a hermetic sealed metal glass package with a DO-13 case and a 2-pin configuration. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/500 standards.
Microsemi JANTX1N5659A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 165V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 9.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/500 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5659A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.