Microsemi JANTX1N5711-1 technical specifications.
| Average Rectified Current | 33mA |
| Package/Case | DO-35 |
| Forward Current | 33mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/444 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5711-1 to view detailed technical specifications.
No datasheet is available for this part.